Arrow Electronic Components Online
AM5K2E04XABDA25|TI|limage
AM5K2E04XABDA25|TI|simage
Application Processors and SOCs

AM5K2E04XABDA25

SOC AM5K2Ex ARM Cortex A15 1089-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AM5K2Ex
  • Device Core
    ARM Cortex A15
  • Maximum Clock Rate (MHz)
    1250
  • Data Bus Width (bit)
    32
  • RAM Size
    2048KB
  • Type
    System-On-Chip
  • Processing Unit
    Microprocessor
  • Number of Watchdog Timers
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • SPI
    3
  • I2C
    3
  • I2S
    0
  • UART
    2
  • Data Cache Size
    32KB
  • USB
    2
  • Instruction Cache Size
    32KB
  • USART
    0
  • CAN
    0
  • PCI
    2
  • Ethernet
    2
  • Programmability
    No
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.88
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    1089
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1089
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources