Application Processors and SOCs
AM5K2E04XABD4
SOC AM5K2Ex ARM Cortex A15 1089-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
AM5K2Ex
Device Core
ARM Cortex A15
Maximum Clock Frequency (MHz)
1400
Data Bus Width (bit)
32
RAM Size
2048KB
Type
System-On-Chip
Processing Unit
Microprocessor
Number of Watchdog Timers
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Interface Type
Ethernet/I2C/SPI/UART/USB
SPI
3
I2C
3
I2S
0
UART
2
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
0
CAN
0
PCI
2
Ethernet
2
Programmability
No
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
2.88
Package Width
27
Package Length
27
PCB changed
1089
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1089
Lead Shape
Ball
Order Quantity

