Arrow Electronic Components Online
AM5726BABCX|TI|simage
AM5726BABCX|TI|limage
Microprocessors - MPUs

AM5726BABCX

MPU AM572x RISC 32bit 1.5GHz 760-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AM572x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A15
  • Core Architecture
    ARM
  • Number of CPU Cores
    2
  • Data Bus Width (bit)
    32
  • Maximum Speed (MHz)
    1500
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • UART
    10
  • USART
    0
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    4
  • I2C
    5
  • I2S
    0
  • CAN
    2
  • Memory Card Interface
    MMC/SD/SDIO
  • Ethernet
    2
  • Ethernet Interface Type
    MII/RGMII/RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.89
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.51(Max)
  • Package Width
    23.2(Max)
  • Package Length
    23.2(Max)
  • PCB changed
    760
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    760
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources