Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
AM571x
Instruction Set Architecture
RISC
Device Core
ARM Cortex A15
Core Architecture
ARM
Number of CPU Cores
4
Data Bus Width (bit)
32
Maximum Speed (MHz)
1500
Interface Type
CAN/Ethernet/I2C/SPI/UART
UART
10
USART
0
USB
0
Multiply Accumulate
No
SPI
5
I2C
5
I2S
0
CAN
2
Memory Card Interface
MMC/SD/SDIO
Ethernet
1
Ethernet Interface Type
MII/RGMII/RMII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.89
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.51(Max)
Package Width
23.2(Max)
Package Length
23.2(Max)
PCB changed
760
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
760
Lead Shape
Ball

