Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
AM570x
Instruction Set Architecture
RISC
Device Core
ARM Cortex A15
Core Architecture
ARM
Number of CPU Cores
4
Data Bus Width (bit)
32
Instruction Cache Size
32KB
Maximum Speed (MHz)
1000
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
UART
10
USART
0
Data Cache Size
32KB
USB
4
Multiply Accumulate
No
SPI
4
I2C
5
I2S
0
CAN
2
Memory Card Interface
SD/MMC
Ethernet
2
Ethernet Interface Type
MII/RGMII/RMII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Supply Voltage (V)
1.71|3.135
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
17.1(Max)
Package Length
17.1(Max)
PCB changed
538
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
538

