Arrow Electronic Components Online
AM50QB11048SA30JZ|AIMTEC|simage
AM50QB11048SA30JZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM50QB-11048SA30JZ

Module DC-DC 110VIN 1-OUT 48V 1.04A 50W 8-Pin 1/4-Brick

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    43
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    160
  • Output Voltage (V)
    48
  • Output Current (A)
    1.04
  • Output Power (W)
    50
  • Minimum Isolation Voltage
    3000VAC(Typ)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    2
  • Maximum Switching Frequency (kHz)
    170(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.3%
  • Efficiency (%)
    87(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    78
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    39.2
  • Package Length
    60.8
  • PCB changed
    8
  • Supplier Package
    1/4-Brick
  • Pin Count
    8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources