Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Minimum Input Voltage (V)
9
Output Voltage (V)
12
Output Current (A)
4.167
Minimum Operating Temperature (°C)
-40
Mounting
Through Hole
Package Height
17.6
Package Width
25.4
Package Length
50.8
PCB changed
6
Pin Count
6

