Arrow Electronic Components Online
AM40W60024SNZ|AIMTEC|simage
AM40W60024SNZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM40W-60024S-NZ

Module DC-DC 600VIN 1-OUT 24V 1.67A 40W 5-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    200
  • Typical Input Voltage (V)
    600
  • Maximum Input Voltage (V)
    1200
  • Output Voltage (V)
    24
  • Output Current (A)
    1.67
  • Output Power (W)
    40
  • Minimum Isolation Voltage
    4000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    65(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%(Typ)
  • Line Regulation
    1%Vi(Typ)
  • Efficiency (%)
    84
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    210
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    25
  • Package Width
    89
  • Package Length
    63.5
  • PCB changed
    5
  • Pin Count
    5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources