DC to DC Converter and Switching Regulator Module
AM3TW-2403SH35Z
Module DC-DC 24VIN 1-OUT 3.3V 0.8A 3W 7-Pin DIP
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
0.8
Output Power (W)
3
Minimum Isolation Voltage
3500VDC
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Load Regulation
1.5%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
21.35
Package Length
32.25
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
7
Lead Shape
Through Hole

