DC to DC Converter and Switching Regulator Module
AM3TIW-4805SH30-RZ
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 7-Pin DIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
5
Output Current (A)
0.6
Output Power (W)
3
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
330(Typ)
Switching Regulator
Yes
Load Regulation
1.2%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
79
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
13
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
20.32
Package Length
31.75
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
7
Lead Shape
Through Hole

