Arrow Electronic Components Online
AM3G4815DZ|AIMTEC|simage
AM3G4815DZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM3G-4815DZ

Module DC-DC 48VIN 2-OUT -15V/15V -0.1A/0.1A 3W 7-Pin SIP Bulk

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.1|0.1
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%(Typ)
  • Line Regulation
    0.5%(Typ)
  • Efficiency (%)
    81
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Packaging
    Bulk
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.1
  • Package Width
    9.2
  • Package Length
    21.85
  • PCB changed
    7
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources