DC to DC Converter and Switching Regulator Module
AM3G-2405S-NZ
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
0.6
Output Power (W)
3
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
10
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Load Regulation
0.6%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
81
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
4.9
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
9.5
Package Length
22
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
7
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

