Arrow Electronic Components Online
AM3DG241508DH30NZ|AIMTEC|simage
AM3DG241508DH30NZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM3DG-241508DH30-NZ

Module DC-DC 2-OUT 15V/-8V 0.12A/-0.12A 3W 5-Pin SIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    22.8
  • Maximum Input Voltage (V)
    25.2
  • Output Voltage (V)
    15|-8
  • Output Current (A)
    -0.12|0.12
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    3000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    15%
  • Line Regulation
    5%|20%
  • Efficiency (%)
    81
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    4.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    9.8
  • Package Length
    19.5
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources