Arrow Electronic Components Online
AM3DG241504DH40LPZ|AIMTEC|simage
AM3DG241504DH40LPZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM3DG-241504DH40LPZ

Module DC-DC 24VIN 2-OUT 15V/-4V 0.1A/-0.1A 2.25W 5-Pin SIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    21.6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    15|-4
  • Output Current (A)
    0.1|-0.1
  • Output Power (W)
    2.25
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    9.8
  • Package Length
    19.5
  • PCB changed
    5
  • Supplier Package
    SIP Module
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources