Arrow Electronic Components Online
AM3A1203SZ|AIMTEC|simage
AM3A1203SZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM3A-1203SZ

Module DC-DC 12VIN 1-OUT 3.3V 0.7A 3W 5-Pin SIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.7
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.2%
  • Efficiency (%)
    73
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    76
  • Product Weight (g)
    3.85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.2
  • Package Width
    9.45
  • Package Length
    17.52
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources