Arrow Electronic Components Online
AM3703CUSD100|TI|limage
AM3703CUSD100|TI|simage
Microprocessors - MPUs

AM3703CUSD100

MPU AM37x RISC 32bit 1GHz 423-Pin FC/CSP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AM37x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A8
  • Core Architecture
    ARM
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    1000
  • Interface Type
    I2C/SPI/UART/USB
  • UART
    4
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    4
  • Multiply Accumulate
    No
  • SPI
    4
  • I2C
    3
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.91
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.03(Max)
  • Package Width
    16.05(Max)
  • Package Length
    16.05(Max)
  • PCB changed
    423
  • Standard Package Name
    CSP
  • Supplier Package
    FC/CSP
  • Pin Count
    423
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources