Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
AM37x
Instruction Set Architecture
RISC
Device Core
ARM Cortex A8
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
32KB
Maximum Speed (MHz)
800
Interface Type
I2C/SPI/UART/USB
UART
4
USART
0
Data Cache Size
32KB
USB
4
Multiply Accumulate
No
SPI
4
I2C
3
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.91
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.72(Max)
Package Width
14.1(Max)
Package Length
14.1(Max)
PCB changed
515
Standard Package Name
BGA
Supplier Package
POP-FCBGA
Pin Count
515
Order Quantity

