Microprocessors - MPUs
AM3517AZCNA
MPU AM35x RISC 32bit 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
AM35x
Instruction Set Architecture
RISC
Device Core
ARM Cortex A8
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
On-Chip Memory
64KB/SRAM
Maximum Speed (MHz)
600
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
UART
4
USART
0
Data Cache Size
16KB
USB
4
Multiply Accumulate
No
SPI
4
I2C
3
I2S
0
CAN
1
Memory Card Interface
MMC/SD
Ethernet
1
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
1.152
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.248
I/O Voltage (V)
3.3|1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
17.1(Max)
Package Length
17.1(Max)
PCB changed
491
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
491
Lead Shape
Ball

