Arrow Electronic Components Online
AM3358BGCZA80EP|TI|simage
AM3358BGCZA80EP|TI|limage
Microprocessors - MPUs

AM3358BGCZA80EP

MPU AM335x RISC 32bit 800MHz 1.8V/3.3V 324-Pin NFBGA Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AM335x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A8
  • Core Architecture
    ARM
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    800
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART
  • UART
    6
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    2
  • I2C
    3
  • I2S
    0
  • CAN
    2
  • Memory Card Interface
    MMC/SD
  • Ethernet
    2
  • Ethernet Interface Type
    MII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • I/O Voltage (V)
    1.8|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    15.1(Max)
  • Package Length
    15.1(Max)
  • PCB changed
    324
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    324
Order Quantity

Documentation and Resources

Datasheets
Design resources