Arrow Electronic Components Online
AM30SBO4805SNZ|AIMTEC|simage
AM30SBO4805SNZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM30SBO-4805SNZ

Module DC-DC 48VIN 1-OUT 5V 6A 30W 8-Pin 1/16-Brick Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    6
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1500VDC(Typ)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    6
  • Maximum Switching Frequency (kHz)
    230(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    90(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    22.86
  • Package Length
    33.02
  • PCB changed
    8
  • Supplier Package
    1/16-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources