Arrow Electronic Components Online
AM30EW4805DNZ|AIMTEC|simage
AM30EW4805DNZ|AIMTEC|limage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

AM30EW-4805D-NZ

Module DC-DC 48VIN 2-OUT -5V/5V -3A/3A 30W 6-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5|-5
  • Output Current (A)
    3|-3
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1500VDC(Typ)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    8(Max)
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1.5%|1%
  • Line Regulation
    1%|0.5%
  • Efficiency (%)
    86
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    26
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.8
  • Package Width
    50.8
  • Package Length
    25.4
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources