Arrow Electronic Components Online
AM30EW4803SNZST|AIMTEC|originalImage
AM30EW4803SNZST|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM30EW-4803S-NZ-ST

DC/DC Converter Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    18
  • Output Voltage (V)
    3.3
  • Output Current (A)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Screw
  • Package Height
    21.2
  • Package Width
    31.5
  • Package Length
    76
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources