Arrow Electronic Components Online
AM30EW2424SNZSTD|AIMTEC|simage
AM30EW2424SNZSTD|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM30EW-2424S-NZ-STD

DC/DC Converter Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    9
  • Output Voltage (V)
    24
  • Output Current (A)
    1.25
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    DIN Rail
  • Package Height
    76
  • Package Width
    31.5
  • Package Length
    25.8
  • PCB changed
    6
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources