Arrow Electronic Components Online
AM30EW240315TZ|AIMTEC|limage
AM30EW240315TZ|AIMTEC|simage
DC to DC Converter and Switching Regulator Module

AM30EW-240315TZ

Module DC-DC 24VIN 3-OUT 3.3V/15V/-15V 5A/0.33A/-0.33A 30W 7-Pin Tube

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    3
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    3.3|15|-15
  • Output Current (A)
    5/0.33|-0.33
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    330(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    5%(Typ)
  • Line Regulation
    5%
  • Efficiency (%)
    88
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tube
  • Product Weight (g)
    35
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.16
  • Package Width
    50.8
  • Package Length
    25.4
  • PCB changed
    7
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources