Arrow Electronic Components Online
AM2S2405SZ|AIMTEC|limage
AM2S2405SZ|AIMTEC|simage
DC to DC Converter and Switching Regulator Module

AM2S-2405SZ

Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Bulk

Aimtec
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    21.6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    5
  • Output Current (A)
    0.4
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1000VDC
  • Maximum Switching Frequency (kHz)
    50(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%(Typ)
  • Line Regulation
    1.2%(Typ)
  • Efficiency (%)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.15
  • Package Width
    7.5
  • Package Length
    11.68
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources