Arrow Electronic Components Online
AM2LS1215SH30JZTR|AIMTEC|simage
AM2LS1215SH30JZTR|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM2LS-1215SH30JZTR

Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 5-Pin SMD Module Reel

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    15
  • Output Current (A)
    0.133
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    3000VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    260(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.2%
  • Efficiency (%)
    84(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    7
  • Package Width
    8.5
  • Package Length
    13.2
  • PCB changed
    5
  • Supplier Package
    SMD Module
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources