DC to DC Converter and Switching Regulator Module
AM2LS-1209SJZ
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 5-Pin SMD Module Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
Yes
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
9
Output Current (A)
0.222
Output Power (W)
2
Minimum Isolation Voltage
1500VDC(Typ)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
260(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%
Efficiency (%)
83(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Output Type
Fixed
Mounting
Surface Mount
Package Height
7
Package Width
8.5
Package Length
13.2
PCB changed
5
Supplier Package
SMD Module
Pin Count
5

