DC to DC Converter and Switching Regulator Module
AM2G-4824SZ
Module DC-DC 48VIN 1-OUT 24V 0.083A 2W 7-Pin SIP Bulk
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
24
Output Current (A)
0.083
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
650
Switching Regulator
Yes
Load Regulation
1%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
74
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Bulk
Output Type
Fixed
Mounting
Through Hole
Package Height
11.1
Package Width
9.2
Package Length
21.85
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
7
Lead Shape
Through Hole
Order Quantity

