DC to DC Converter and Switching Regulator Module
AM2F-0503SZ
Module DC-DC 5VIN 1-OUT 3.3V 0.6A 2W 7-Pin SIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
3.3
Output Current (A)
0.6
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
50(Typ)
Switching Regulator
Yes
Load Regulation
1.5%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
64
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
14
Package Width
8
Package Length
32
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
7
Lead Shape
Through Hole

