Arrow Electronic Components Online
AM2DS1215DH52Z|AIMTEC|simage
AM2DS1215DH52Z|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM2DS-1215DH52Z

DC/DC Converter Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    -15|15
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    5200VDC
  • Switching Regulator
    Yes
  • Efficiency (%)
    83
  • Minimum Operating Temperature (°C)
    -40
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    7.2
  • Package Length
    19.5
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources