Arrow Electronic Components Online
AM2DM1209DH60MZ|AIMTEC|simage
AM2DM1209DH60MZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM2DM-1209DH60MZ

DC/DC Converter Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    10.8
  • Output Voltage (V)
    -9|9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    9.8
  • Package Length
    19.5
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources