Arrow Electronic Components Online
AM2DM0524DH60EZ|AIMTEC|simage
AM2DM0524DH60EZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM2DM-0524DH60EZ

Module DC-DC 5VIN 2-OUT 24V/-24V -0.042A/0.042A 2W 5-Pin SIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Inverting|Non-Inverting|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    24|-24
  • Output Current (A)
    -0.042|0.042
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    6000VDC(Typ)
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    9.8
  • Package Length
    19.5
  • PCB changed
    5
  • Supplier Package
    SIP Module
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources