DC to DC Converter and Switching Regulator Module
AM2D-051818DZ
Module DC-DC 5VIN 2-OUT 18V/18V 0.055A/0.055A 2W 6-Pin SIP Module Bulk
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
18
Output Current (A)
0.055
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
85(Typ)
Switching Regulator
Yes
Load Regulation
10%(Typ)
Line Regulation
1.2%(Typ)
Efficiency (%)
79
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Bulk
Product Weight (g)
2.5
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
6
Package Length
19.5
PCB changed
6
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
6
Lead Shape
Through Hole
Order Quantity

