Arrow Electronic Components Online
AM2D0509DRZ|AIMTEC|simage
AM2D0509DRZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM2D-0509D-RZ

Module DC-DC 5VIN 2-OUT -9V/9V -0.111A/0.111A 2W 5-Pin SIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -9|9
  • Output Current (A)
    -0.111|0.111
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    70(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    5%(Typ)
  • Line Regulation
    1.2%Vi(Typ)
  • Efficiency (%)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    2.8
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    7
  • Package Length
    19.5
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources