DC to DC Converter and Switching Regulator Module
AM2D-0505DH30-RZ
Module DC-DC 5VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-5|5
Output Current (A)
-0.2|0.2
Output Power (W)
2
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
70(Typ)
Switching Regulator
Yes
Load Regulation
5%(Typ)
Line Regulation
1.2%Vi(Typ)
Efficiency (%)
82
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2.8
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
7
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Lead Shape
Through Hole
Order Quantity

