Arrow Electronic Components Online
AM29F010B70JISPANSION|INFINEON|simage
AM29F010B70JISPANSION|INFINEON|limage
Flash

AM29F010B-70JI(SPANSION)

NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PLCC

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.71
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    1M
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    17
  • Sector Size
    16Kbyte x 8
  • Number of Bits/Word (bit)
    8
  • Number of Words
    128K
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    70
  • Maximum Erase Time (s)
    15/Chip
  • Maximum Programming Time (ms)
    6250/Chip
  • OE Access Time (ns)
    30
  • Process Technology
    0.32um
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    4.5 to 5.5
  • Operating Current (mA)
    30
  • Program Current (mA)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    1000000
  • Mounting
    Surface Mount
  • Package Height
    2.8(Min) mm
  • Package Width
    11.51(Max) mm
  • Package Length
    14.05(Max) mm
  • PCB changed
    32
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    32
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources