Flash
AM29F010B-55JF(SPANSION)
NOR Flash Parallel 5V 1M-bit 128K x 8 55ns 32-Pin PLCC
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
1M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
17
Sector Size
16Kbyte x 8
Number of Bits/Word (bit)
8
Number of Words
128K
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
55
Maximum Erase Time (s)
15/Chip
Maximum Programming Time (ms)
6250/Chip
OE Access Time (ns)
30
Process Technology
0.32um
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
4.5 to 5.5
Operating Current (mA)
30
Program Current (mA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
1000000
Mounting
Surface Mount
Package Height
2.8(Min) mm
Package Width
11.51(Max) mm
Package Length
14.05(Max) mm
PCB changed
32
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
32
Lead Shape
J-Lead

