Arrow Electronic Components Online
AM2632CPDFHMZCZRQ1|TI|simage
AM2632CPDFHMZCZRQ1|TI|limage
Microcontrollers - MCUs

AM2632CPDFHMZCZRQ1

MCU 32-bit ARM Cortex R5F RISC 1.2V/1.7V Automotive 324-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    AM263x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex R5F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    400
  • Maximum Clock Rate (MHz)
    400
  • Data Bus Width (bit)
    32
  • RAM Size
    2MB
  • Maximum Expanded Memory Size
    4MB
  • Programmability
    No
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART
  • Number of I/Os
    139
  • Number of ADCs
    1
  • ADC Channels
    6
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Resolution (bit)
    10
  • USART
    0
  • UART
    6
  • USB
    0
  • SPI
    5
  • I2C
    4
  • I2S
    0
  • CAN
    4
  • Ethernet
    2
  • Minimum Operating Supply Voltage (V)
    1.14|1.65
  • Typical Operating Supply Voltage (V)
    1.2|1.7
  • Maximum Operating Supply Voltage (V)
    1.26|1.75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    15.1(Max)
  • Package Length
    15.1(Max)
  • PCB changed
    324
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    324

Documentation and Resources

Datasheets
Design resources