Arrow Electronic Components Online
AM250ST11015SA30NZ|AIMTEC|simage
AM250ST11015SA30NZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM250ST-11015SA30NZ

DC to DC Converter Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Output Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Screw
  • Package Height
    41.5
  • Package Width
    78
  • Package Length
    165
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources