Arrow Electronic Components Online
AM250HB11054SA30JZ|AIMTEC|simage
AM250HB11054SA30JZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM250HB-11054SA30JZ

Module DC-DC 110VIN 1-OUT 54V 3.7A/4.6A 250W 9-Pin Half-Brick

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    40|66
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    66|160
  • Output Voltage (V)
    54
  • Output Current (A)
    3.7|4.6
  • Output Power (W)
    250
  • Minimum Isolation Voltage
    3000VAC(Typ)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Maximum Switching Frequency (kHz)
    260(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    90(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    135
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    13.8
  • Package Width
    57.9
  • Package Length
    61
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources