Microcontrollers - MCUs
AM2434BSEFHIALXR
MCU 32-bit ARM Cortex M4F/ARM Cortex R5F RISC 0.85V/1.1V/1.2V/1.8V/3.3V 293-Pin FCBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
AM243x
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F|ARM Cortex R5F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
400|800
Maximum Clock Rate (MHz)
400/800
Data Bus Width (bit)
32
RAM Size
2.25MB
Interface Type
CAN/Ethernet/I2C/SPI/UART
Number of I/Os
148
No. of Timers
16
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
0
UART
8
USB
0
SPI
4
I2C
3
I2S
0
CAN
2
Ethernet
3
Minimum Operating Supply Voltage (V)
0.81|1.06|1.14|1.71|3.135
Typical Operating Supply Voltage (V)
0.85|1.1|1.2|1.8|3.3
Maximum Operating Supply Voltage (V)
0.895|1.17|1.26|1.89|3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.71(Max)
Package Width
11.1(Max)
Package Length
11.1(Max)
PCB changed
293
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
293
Lead Shape
Ball

