Arrow Electronic Components Online
AM2434BSDFHIALXR|TI|simage
AM2434BSDFHIALXR|TI|limage
Microcontrollers - MCUs

AM2434BSDFHIALXR

MCU 32-bit ARM Cortex M4F/ARM Cortex R5F RISC 0.85V/1.1V/1.2V/1.8V/3.3V 293-Pin FCBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AM243x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex R5F|ARM Cortex M4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    800|400
  • Maximum Clock Rate (MHz)
    400/800
  • Data Bus Width (bit)
    32
  • RAM Size
    2.25MB
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART
  • Number of I/Os
    148
  • No. of Timers
    16
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    10
  • USART
    0
  • UART
    8
  • USB
    0
  • SPI
    4
  • I2C
    3
  • I2S
    0
  • CAN
    2
  • Ethernet
    3
  • Minimum Operating Supply Voltage (V)
    3.135|1.71|1.14|1.06|0.81
  • Typical Operating Supply Voltage (V)
    3.3|1.8|1.2|1.1|0.85
  • Maximum Operating Supply Voltage (V)
    3.465|1.89|1.26|1.17|0.895
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.71(Max)
  • Package Width
    11.1(Max)
  • Package Length
    11.1(Max)
  • PCB changed
    293
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    293
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources