Arrow Electronic Components Online
AM20EW2409DNZSTD|AIMTEC|simage
AM20EW2409DNZSTD|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM20EW-2409D-NZ-STD

Module DC-DC 24VIN 2-OUT -9V/9V -1.111A/1.111A 20W 6-Pin Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    9|-9
  • Output Current (A)
    1.111|-1.111
  • Output Power (W)
    20
  • Minimum Isolation Voltage
    1500VDC(Typ)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    7
  • Maximum Switching Frequency (kHz)
    270(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1.5%
  • Line Regulation
    1%
  • Efficiency (%)
    88
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Output Type
    Fixed
  • Mounting
    DIN Rail
  • Package Height
    76
  • Package Width
    31.5
  • Package Length
    25.8
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources