Arrow Electronic Components Online
AM200QB4824SH22NZM|AIMTEC|simage
AM200QB4824SH22NZM|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM200QB-4824SH22-NZ-M

DC to DC Converter Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    18
  • Output Current (A)
    8.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    14.6
  • Package Width
    56
  • Package Length
    61.8
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources