DC to DC Converter and Switching Regulator Module
AM1S-0505SH30Z
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Bulk
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Maximum Switching Frequency (kHz)
80(Typ)
Switching Regulator
Yes
Load Regulation
10%(Typ)
Line Regulation
1.2%
Efficiency (%)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Output Type
Fixed
Mounting
Through Hole
Package Height
10.15
Package Width
6
Package Length
11.68
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

