Arrow Electronic Components Online
AM1S0315SH30Z|AIMTEC|simage
AM1S0315SH30Z|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM1S-0315SH30Z

Low Ripple and Noise, 1 Watt, DC to DC Converter

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    2.97
  • Output Voltage (V)
    15
  • Output Current (A)
    0.067
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Through Hole
  • Package Height
    10.16
  • Package Width
    6
  • Package Length
    11.68
  • PCB changed
    4
  • Supplier Package
    SIP Module
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources