DC to DC Converter and Switching Regulator Module
AM1PS-1205SJZ
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Yes
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1500VDC(Typ)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
260(Typ)
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1.2%
Efficiency (%)
80(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
8.2
Package Width
10.16
Package Length
12.7
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
4
Order Quantity

