DC to DC Converter and Switching Regulator Module
AM1P-0507SZ
Module DC-DC 5VIN 1-OUT 7.2V 0.14A 1W 4-Pin DIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
7.2
Output Current (A)
0.14
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
80(Typ)
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
6.85
Package Width
10.16
Package Length
12.7
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
4
Lead Shape
Through Hole

