DC to DC Converter and Switching Regulator Module
AM1P-0505DZ
Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin DIP
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-5|5
Output Current (A)
-0.1|0.1
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
80(Typ)
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
6.85
Package Width
10.16
Package Length
12.7
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
5
Lead Shape
Through Hole

