Arrow Electronic Components Online
AM1MR0515SZ|AIMTEC|simage
AM1MR0515SZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM1MR-0515SZ

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin DIP Tube

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    15
  • Output Current (A)
    0.067
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    50(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%(Typ)
  • Line Regulation
    0.5%Vi(Typ)
  • Efficiency (%)
    64
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    2.7
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    6.88
  • Package Width
    10.16
  • Package Length
    20.32
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources